Part Details for Z84C0010VEG by IXYS Corporation
Overview of Z84C0010VEG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z84C0010VEG
Z84C0010VEG CAD Models
Z84C0010VEG Part Data Attributes
|
Z84C0010VEG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z84C0010VEG
IXYS Corporation
Microprocessor, 8-Bit, 10MHz, CMOS, PQCC44, CC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | QFN | |
Package Description | CC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM MEMORY REFRESH COUNTER | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 10 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z84C0010VEG
This table gives cross-reference parts and alternative options found for Z84C0010VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C0010VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C0110VSCXXXX | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Zilog Inc | Z84C0010VEG vs Z84C0110VSCXXXX |
N8086 | Microprocessor, 16-Bit, 5MHz, NMOS, PQCC44, PLASTIC, LCC-44 | AMD | Z84C0010VEG vs N8086 |
G65SC02-ACLW-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC02-ACLW-3 |
G65SC2PEW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC2PEW-1 |
G65SC12ACLI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC12ACLI-1 |
G65SC02-APE-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PQCC44, PLASTIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC02-APE-6 |
G65SC112ACLI-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC112ACLI-3 |
8405202XA | 16-BIT, 8MHz, MICROPROCESSOR, CQCC44, CERAMIC, LCC-44 | Intersil Corporation | Z84C0010VEG vs 8405202XA |
MSM80C88AJS | Microprocessor, 8-Bit, 5MHz, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | OKI Electric Industry Co Ltd | Z84C0010VEG vs MSM80C88AJS |
G65SC102CLW-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CQCC44, CERAMIC, LCC-44 | California Micro Devices | Z84C0010VEG vs G65SC102CLW-1 |