Part Details for Z84C1506FEG by Zilog Inc
Overview of Z84C1506FEG by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z84C1506FEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3904-ND
|
DigiKey | IC MPU Z80 6MHZ 100QFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
75 In Stock |
|
$18.0871 / $20.5300 | Buy Now |
DISTI #
692-Z84C1506FEG
|
Mouser Electronics | I/O Controller Interface IC 6MHz Z80 IPC RoHS: Compliant | 427 |
|
$15.4800 / $20.5300 | Buy Now |
|
Future Electronics | Z84C15 Series 6 MHz 5 V SMT IPC Intelligent Peripheral Controller - VQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 462Tray |
|
$17.7400 | Buy Now |
|
ComSIT USA | IPC INTELLIGENT PERIPHERAL CONTROLLER Microcontroller, 8-Bit, 6MHz, CMOS, PQFP100 RoHS: Compliant | Europe - 30 |
|
RFQ | |
|
Chip1Cloud | LOW POWER CONSUMPTION IN FOUR OPERATION MODES | 18000 |
|
RFQ |
Part Details for Z84C1506FEG
Z84C1506FEG CAD Models
Z84C1506FEG Part Data Attributes:
|
Z84C1506FEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z84C1506FEG
Zilog Inc
IC 8-BIT, 6 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.47SQ,32 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.1 mm | |
Speed | 6 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z84C1506FEG
This table gives cross-reference parts and alternative options found for Z84C1506FEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z84C1506FEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z84C1506FEC | Microcontroller, 8-Bit, 6MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z84C1506FEG vs Z84C1506FEC |
Z84C1506FEC | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z84C1506FEG vs Z84C1506FEC |