Part Details for Z84C30AB6 by STMicroelectronics
Overview of Z84C30AB6 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z84C30AB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
2288015
|
Jameco Electronics | Z80A CTC Counter/Timer Channel CMOS Version DIP-28 Min Qty: 1 Container: Each | 45 |
|
$4.7900 / $5.9500 | Buy Now |
|
Quest Components | 4 TIMER(S), PROGRAMMABLE TIMER, PDIP28 | 312 |
|
$18.6000 / $24.0000 | Buy Now |
Part Details for Z84C30AB6
Z84C30AB6 CAD Models
Z84C30AB6 Part Data Attributes:
|
Z84C30AB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z84C30AB6
STMicroelectronics
4 TIMER(S), PROGRAMMABLE TIMER, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DAISY CHAIN INTERRUPT STRUCTURE; PRESCALED /16, /256 TIMER I/P'S | |
Bus Compatibility | Z80C | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.085 mm | |
Number of Bits | 8 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |