Part Details for Z86C0208SEG by Zilog Inc
Overview of Z86C0208SEG by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C0208SEG
Z86C0208SEG CAD Models
Z86C0208SEG Part Data Attributes
|
Z86C0208SEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0208SEG
Zilog Inc
IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.575 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0208SEG
This table gives cross-reference parts and alternative options found for Z86C0208SEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0208SEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0208SEG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEG vs Z86C0208SEG |
Z86C0208SSG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEG vs Z86C0208SSG |
Z86C0208SSC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86C0208SEG vs Z86C0208SSC |
Z86C0208SSC | Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO18, SOIC-18 | IXYS Corporation | Z86C0208SEG vs Z86C0208SSC |
Z86C0208SEC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO18, SOIC-18, Microcontroller | Zilog Inc | Z86C0208SEG vs Z86C0208SEC |