Part Details for Z86C0812PSG by Zilog Inc
Overview of Z86C0812PSG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Z86C0812PSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-Z86C0812PSG-ND
|
DigiKey | IC MCU 8BIT 2KB 18DIP Min Qty: 6960 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2297 | Buy Now |
DISTI #
692-Z86C0812PSG
|
Mouser Electronics | 8-bit Microcontrollers - MCU Z8 2K ROM | 0 |
|
$2.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6960 Package Multiple: 20 Lead time: 35 Weeks | 0 |
|
$2.2000 | Buy Now |
Part Details for Z86C0812PSG
Z86C0812PSG CAD Models
Z86C0812PSG Part Data Attributes
|
Z86C0812PSG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C0812PSG
Zilog Inc
IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | ||
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 124 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.24 mm | |
Speed | 12 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C0812PSG
This table gives cross-reference parts and alternative options found for Z86C0812PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C0812PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C0812PEC | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86C0812PSG vs Z86C0812PEC |
Z86E0812PSC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0812PSG vs Z86E0812PSC1903 |
Z86E0812PEG | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0812PSG vs Z86E0812PEG |
Z86C0812PSC | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP18, DIP-18, Microcontroller | Zilog Inc | Z86C0812PSG vs Z86C0812PSC |
Z86E0812PEG | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z86C0812PSG vs Z86E0812PEG |
Z86E0812PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | Littelfuse Inc | Z86C0812PSG vs Z86E0812PSC |
Z86C0912PSC | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | Zilog Inc | Z86C0812PSG vs Z86C0912PSC |
Z86E0812PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0812PSG vs Z86E0812PSC |
Z86E0812PSG1866 | Microcontroller, 8-Bit, UVPROM, Z8 CPU, 12MHz, CMOS, PDIP18, DIP-18 | Littelfuse Inc | Z86C0812PSG vs Z86E0812PSG1866 |
Z86E0812PEC1903 | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 12MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z86C0812PSG vs Z86E0812PEC1903 |