Part Details for Z86C9116FSC by Littelfuse Inc
Overview of Z86C9116FSC by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Part Details for Z86C9116FSC
Z86C9116FSC CAD Models
Z86C9116FSC Part Data Attributes:
|
Z86C9116FSC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Z86C9116FSC
Littelfuse Inc
Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for Z86C9116FSC
This table gives cross-reference parts and alternative options found for Z86C9116FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9116FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C9116FSCXXXX | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | Z86C9116FSC vs Z86C9116FSCXXXX |
Z86C9116FSG | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | Z86C9116FSC vs Z86C9116FSG |
Z86C9116FEG | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | Z86C9116FSC vs Z86C9116FEG |
Z86C9116FEC | Microcontroller, 8-Bit, Z8 CPU, 16MHz, CMOS, PQFP44, | Littelfuse Inc | Z86C9116FSC vs Z86C9116FEC |