Part Details for Z86C9320PSC by IXYS Corporation
Overview of Z86C9320PSC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Z86C9320PSC
Z86C9320PSC CAD Models
Z86C9320PSC Part Data Attributes
|
Z86C9320PSC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86C9320PSC
IXYS Corporation
Microcontroller, 8-Bit, Z8 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 16 X 16 MULTIPLIER; 32 X 16 DIVIDER; TWO STANDBY MODES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Seated Height-Max | 4.24 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86C9320PSC
This table gives cross-reference parts and alternative options found for Z86C9320PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C9320PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C9320PSCXXXX | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Zilog Inc | Z86C9320PSC vs Z86C9320PSCXXXX |
Z86C9320PSG | IC 8-BIT, 20 MHz, MICROCONTROLLER, PDIP40, PLASTIC, DIP-40, Microcontroller | Zilog Inc | Z86C9320PSC vs Z86C9320PSG |
Z86C9320PSG | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | IXYS Corporation | Z86C9320PSC vs Z86C9320PSG |