Part Details for Z86E123PZ016SC by Zilog Inc
Overview of Z86E123PZ016SC by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for Z86E123PZ016SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-Z86E123PZ016SC-ND
|
DigiKey | 8-BIT, OTPROM, 16MHZ Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
471 In Stock |
|
$2.7000 | Buy Now |
|
Rochester Electronics | Z86E123 - Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 471 |
|
$2.3200 / $2.7300 | Buy Now |
Part Details for Z86E123PZ016SC
Z86E123PZ016SC CAD Models
Z86E123PZ016SC Part Data Attributes:
|
Z86E123PZ016SC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E123PZ016SC
Zilog Inc
Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |