Part Details for Z86E132SZ016EC by Zilog Inc
Overview of Z86E132SZ016EC by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for Z86E132SZ016EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-Z86E132SZ016EC-ND
|
DigiKey | 8-BIT, OTPROM, Z8 CPU, 16MHZ Min Qty: 179 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | Z86E132 - Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 179 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for Z86E132SZ016EC
Z86E132SZ016EC CAD Models
Z86E132SZ016EC Part Data Attributes:
|
Z86E132SZ016EC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E132SZ016EC
Zilog Inc
IC 8-BIT, OTPROM, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E132SZ016EC
This table gives cross-reference parts and alternative options found for Z86E132SZ016EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E132SZ016EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E132SZ016EG | IC 8-BIT, OTPROM, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | Zilog Inc | Z86E132SZ016EC vs Z86E132SZ016EG |
Z86E132SZ016SG | IC 8-BIT, OTPROM, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller | Zilog Inc | Z86E132SZ016EC vs Z86E132SZ016SG |
Z86E132SZ016EC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | IXYS Corporation | Z86E132SZ016EC vs Z86E132SZ016EC |