Part Details for Z86E3016PEG by Zilog Inc
Overview of Z86E3016PEG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Z86E3016PEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3964-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 28DIP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
760 In Stock |
|
$7.3578 / $11.3000 | Buy Now |
DISTI #
692-Z86E3016PEG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K OTP 16MHZ W/UART RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Z86E30 Series 237 B RAM 16 MHz Through Hole Z8® OTP Microcontroller - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1246 Package Multiple: 15 Container: Tube | 1Tube |
|
$9.5500 / $9.9600 | Buy Now |
Part Details for Z86E3016PEG
Z86E3016PEG CAD Models
Z86E3016PEG Part Data Attributes:
|
Z86E3016PEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E3016PEG
Zilog Inc
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.96 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 237 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.96 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E3016PEG
This table gives cross-reference parts and alternative options found for Z86E3016PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E3016PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E3016PEC | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Zilog Inc | Z86E3016PEG vs Z86E3016PEC |
Z86E3016PEG | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3016PEG vs Z86E3016PEG |
Z86E3016PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3016PEG vs Z86E3016PSC |
Z86E3016PEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDIP28, PLASTIC, DIP-28 | IXYS Corporation | Z86E3016PEG vs Z86E3016PEC |
Z86E3016PSG | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller | Zilog Inc | Z86E3016PEG vs Z86E3016PSG |