Microcontrollers and Processors
Z86E3116SEG
Description: IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller

Overview of Z86E3116SEG by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for Z86E3116SEG by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z86E3116SEG by Zilog Inc

Z86E3116SEG
Zilog Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZILOG INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.4
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
12
Bit Size
8
CPU Family
Z8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Number of I/O Lines
24
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
125
ROM (words)
2048
ROM Programmability
OTPROM
Seated Height-Max
2.64 mm
Speed
16 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. Z86E3116SEG
    Zilog Inc
    IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller
    VS

Alternate Parts for Z86E3116SEG

This table gives cross-reference parts and alternative options found for Z86E3116SEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E3116SEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z86E3116SEC IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller Zilog Inc Z86E3116SEG vs Z86E3116SEC
Z86E3116SSC IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller Zilog Inc Z86E3116SEG vs Z86E3116SSC
Z86E3116SSG Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SSG
Z86E3116SSG IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller Zilog Inc Z86E3116SEG vs Z86E3116SSG
Z86E3116SEC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SEC
Z86E3116SSC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SSC
Part Number Description Manufacturer Compare
Z86E3116SSC IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller Zilog Inc Z86E3116SEG vs Z86E3116SSC
Z86E3116SSC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SSC
Z86E3116SSG Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SSG
Z86E3116SEC IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, SOIC-28, Microcontroller Zilog Inc Z86E3116SEG vs Z86E3116SEC
Z86E3116SEC Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SEC
Z86E3116SEG Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 IXYS Corporation Z86E3116SEG vs Z86E3116SEG

Related Parts for Z86E3116SEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z86E3116SEG by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z86E3116SEG by Zilog Inc

Select Manufacturer
Which Manufacturer of Z86E3116SEG would you like to use for your alert(s)?
  • Please alert me when Z86E3116SEG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z86E3116SEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z86E3116SEG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z86E3116SEG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z86E3116SEG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z86E3116SEG by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: