Part Details for Z86E3116VEG by Zilog Inc
Overview of Z86E3116VEG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for Z86E3116VEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692-Z86E3116VEG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K OTP 16MHz XTEMP RoHS: Compliant | 0 |
|
$3.0300 / $4.4500 | Order Now |
Part Details for Z86E3116VEG
Z86E3116VEG CAD Models
Z86E3116VEG Part Data Attributes
|
Z86E3116VEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E3116VEG
Zilog Inc
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC28, PLASTIC, LCC-28, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 12 | |
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 125 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E3116VEG
This table gives cross-reference parts and alternative options found for Z86E3116VEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E3116VEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E3116VEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Zilog Inc | Z86E3116VEG vs Z86E3116VEC |
Z86E3116VEG | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQCC28, PLASTIC, LCC-28 | IXYS Corporation | Z86E3116VEG vs Z86E3116VEG |
Z86E3116VSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQCC28, PLASTIC, LCC-28 | Zilog Inc | Z86E3116VEG vs Z86E3116VSC |