Part Details for Z86E8316SEG by Zilog Inc
Overview of Z86E8316SEG by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z86E8316SEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4704-5-ND
|
DigiKey | IC MCU 8BIT 4KB OTP 28SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
195 In Stock |
|
$6.7454 / $10.8200 | Buy Now |
Part Details for Z86E8316SEG
Z86E8316SEG CAD Models
Z86E8316SEG Part Data Attributes
|
Z86E8316SEG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z86E8316SEG
Zilog Inc
IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86E8316SEG
This table gives cross-reference parts and alternative options found for Z86E8316SEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86E8316SEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86E8316SEC | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PDSO28, PLASTIC, SOIC-28, Microcontroller | Zilog Inc | Z86E8316SEG vs Z86E8316SEC |
Z86E8316SEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PDSO28, SOIC-28 | Littelfuse Inc | Z86E8316SEG vs Z86E8316SEC |
Z86E8316SEG | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PDSO28, PLASTIC, SOIC-28 | IXYS Corporation | Z86E8316SEG vs Z86E8316SEG |