Part Details for Z86L972HZ008SC by IXYS Corporation
Overview of Z86L972HZ008SC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86L972HZ008SC
Z86L972HZ008SC CAD Models
Z86L972HZ008SC Part Data Attributes:
|
Z86L972HZ008SC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86L972HZ008SC
IXYS Corporation
Microcontroller, 8-Bit, MROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 489 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.794 mm | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z86L972HZ008SC
This table gives cross-reference parts and alternative options found for Z86L972HZ008SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86L972HZ008SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86L972HZ008SC | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO48, SSOP-48, Microcontroller | Zilog Inc | Z86L972HZ008SC vs Z86L972HZ008SC |
Z86L972HZ008SG | Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDSO48, SSOP-48 | IXYS Corporation | Z86L972HZ008SC vs Z86L972HZ008SG |
Z86L972HZ008SG | IC 8-BIT, MROM, 8 MHz, MICROCONTROLLER, PDSO48, SSOP-48, Microcontroller | Zilog Inc | Z86L972HZ008SC vs Z86L972HZ008SG |