Part Details for Z8930112PSC by Zilog Inc
Overview of Z8930112PSC by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for Z8930112PSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$37.4186 / $42.3000 | Buy Now |
|
Quest Components | 16-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP52 | 20 |
|
$21.8400 | Buy Now |
|
Quest Components | 16-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP52 | 35 |
|
$42.3000 / $45.8250 | Buy Now |
Part Details for Z8930112PSC
Z8930112PSC CAD Models
Z8930112PSC Part Data Attributes
|
Z8930112PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8930112PSC
Zilog Inc
Microcontroller, 16-Bit, OTPROM, 12MHz, CMOS, PDIP52, PLASTIC, SDIP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T52 | |
Number of Terminals | 52 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.45 mm | |
Speed | 12 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |