Part Details for Z89C00 by Zilog Inc
Overview of Z89C00 by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for Z89C00
Z89C00 CAD Models
Z89C00 Part Data Attributes:
|
Z89C00
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z89C00
Zilog Inc
Digital Signal Processor, 16-Ext Bit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
Low Power Mode | YES | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |