Part Details for Z8E00010PSG by IXYS Corporation
Overview of Z8E00010PSG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8E00010PSG
Z8E00010PSG CAD Models
Z8E00010PSG Part Data Attributes
|
Z8E00010PSG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8E00010PSG
IXYS Corporation
Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8E00010PSG
This table gives cross-reference parts and alternative options found for Z8E00010PSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8E00010PSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8E00010PEG | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP18, PLASTIC, DIP-18 | IXYS Corporation | Z8E00010PSG vs Z8E00010PEG |
Z8E00010PSC | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP18, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z8E00010PSG vs Z8E00010PSC |
Z8E00010PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDIP18, DIP-18 | IXYS Corporation | Z8E00010PSG vs Z8E00010PSC |