Part Details for Z8E00110PEG by IXYS Corporation
Overview of Z8E00110PEG by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for Z8E00110PEG
Z8E00110PEG CAD Models
Z8E00110PEG Part Data Attributes:
|
Z8E00110PEG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z8E00110PEG
IXYS Corporation
Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP20, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
Length | 22.86 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.24 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8E00110PEG
This table gives cross-reference parts and alternative options found for Z8E00110PEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8E00110PEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8E00110PSC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDIP20, PLASTIC, DIP-18 | IXYS Corporation | Z8E00110PEG vs Z8E00110PSC |
Z8E00110PSG | Microcontroller, 8-Bit, OTPROM, 10MHz, CMOS, PDIP20, PLASTIC, DIP-18 | IXYS Corporation | Z8E00110PEG vs Z8E00110PSG |
Z8E00110PEC | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z8E00110PEG vs Z8E00110PEC |
Z8E00110PEG | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-18, Microcontroller | Zilog Inc | Z8E00110PEG vs Z8E00110PEG |
Z8E00110PEC | Microcontroller, 8-Bit, OTPROM, Z8 CPU, 10MHz, CMOS, PDIP20, PLASTIC, DIP-18 | IXYS Corporation | Z8E00110PEG vs Z8E00110PEC |