There are no models available for this part yet.
Overview of Z8F011ASB020EG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for Z8F011ASB020EG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4010-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
555 In Stock |
|
$1.4056 / $3.0100 | Buy Now | |
DISTI #
692-Z8F011ASB020EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM XTEMP RoHS: Compliant | 0 |
|
$1.4600 / $1.4700 | Order Now | |
Future Electronics | Z8 Encore! XP® F082A Series 256 B RAM 1 kB Flash Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4320 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.6200 / $1.7200 | Buy Now |
CAD Models for Z8F011ASB020EG by Zilog Inc
Part Data Attributes for Z8F011ASB020EG by Zilog Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.89 mm
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
1024
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.73 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z8F011ASB020EG
This table gives cross-reference parts and alternative options found for Z8F011ASB020EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F011ASB020EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8F011ASB020EC | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO8, SOIC-8 | IXYS Corporation | Z8F011ASB020EG vs Z8F011ASB020EC |
Z8F011ASB020EC | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO8, SOIC-8, Microcontroller | Zilog Inc | Z8F011ASB020EG vs Z8F011ASB020EC |