Part Details for Z8F0413PB005EG by Zilog Inc
Overview of Z8F0413PB005EG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F0413PB005EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-3777-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8DIP Min Qty: 3850 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7597 | Buy Now |
DISTI #
692-Z8F0413PB005EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH 1K RAM RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3850 Package Multiple: 50 | 0 |
|
$1.7500 | Buy Now |
Part Details for Z8F0413PB005EG
Z8F0413PB005EG CAD Models
Z8F0413PB005EG Part Data Attributes
|
Z8F0413PB005EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F0413PB005EG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP8, GREEN, PLASTIC, DIP-8, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.62 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8F0413PB005EG
This table gives cross-reference parts and alternative options found for Z8F0413PB005EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F0413PB005EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8F0413PB005EC | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDIP8, PLASTIC, DIP-8 | IXYS Corporation | Z8F0413PB005EG vs Z8F0413PB005EC |
Z8F0413PB005EG | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | IXYS Corporation | Z8F0413PB005EG vs Z8F0413PB005EG |
Z8F0413PB005EC | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8, Microcontroller | Zilog Inc | Z8F0413PB005EG vs Z8F0413PB005EC |