Part Details for Z8F0423PH005SG2156 by Zilog Inc
Overview of Z8F0423PH005SG2156 by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F0423PH005SG2156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8F0423PH005SG2156-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20DIP Min Qty: 3420 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9747 | Buy Now |
DISTI #
692-Z8F0423PH005SG21
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 7-CH 10-BIT ADC RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3420 Package Multiple: 18 | 0 |
|
$1.9600 | Buy Now |