There are no models available for this part yet.
Overview of Z8F042AHH020SG2156 by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z8F042AHH020SG2156 by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z8F042AHH020SG2156-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SSOP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
2143 In Stock |
|
$1.8625 / $2.9500 | Buy Now | |
DISTI #
692-Z8F042AHH020SG21
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC RoHS: Compliant | 0 |
|
$1.9600 | Order Now | |
Future Electronics | Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 3484 Package Multiple: 67 Container: Tray | 0Tray |
|
$1.9900 / $2.1200 | Buy Now |