There are no models available for this part yet.
Overview of Z8F0813SJ005EG2156 by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z8F0813SJ005EG2156 by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4934-5-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SOIC Min Qty: 3429 Lead time: 36 Weeks Container: Tube |
103 In Stock |
|
$2.0885 | Buy Now | |
DISTI #
692-Z8F0813SJ005EG21
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLASH 1K RAM RoHS: Compliant | 0 |
|
$1.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3429 Package Multiple: 27 | 0 |
|
$2.0200 | Buy Now |