Part Details for Z8F0823HH005EG2156 by Zilog Inc
Overview of Z8F0823HH005EG2156 by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F0823HH005EG2156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4931-5-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 3283 Lead time: 36 Weeks Container: Tube |
458 In Stock |
|
$2.1726 | Buy Now |
DISTI #
692-Z8F0823HH005EG21
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 7CH 10BIT ADC RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3283 Package Multiple: 67 | 0 |
|
$2.1000 | Buy Now |