There are no models available for this part yet.
Overview of Z8F082AQB020SG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Z8F082AQB020SG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-3809-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8QFN Min Qty: 3920 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0525 | Buy Now | |
DISTI #
692-Z8F082AQB020SG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D RoHS: Compliant | 0 |
|
$2.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 490 | 0 |
|
$1.9900 | Buy Now | ||
Bristol Electronics | 364 |
|
RFQ | ||||
Quest Components | 291 |
|
$2.9600 / $4.8000 | Buy Now |
CAD Models for Z8F082AQB020SG by Zilog Inc
Part Data Attributes for Z8F082AQB020SG by Zilog Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
QFN
|
Package Description
|
HVSON, SOLCC8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
6 mm
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for Z8F082AQB020SG
-
Z8FMC04100QKSGMicrocontrollers
-
ZXGD3101N8TCSwitching Regulator or Controllers
-
ZSC31015EAG1-ROther Analog ICs
-
ZXMS6006DGTAPower Field-Effect Transistors
-
Z8L38210FSCMicroprocessors
-
ZR2431N802TALinear Regulator ICs
-
Z8622812PSGOther Consumer ICs
-
Z86M1720ASCBus Controllers
-
ZXMS6006DT8QTASmall Signal Field-Effect Transistors