There are no models available for this part yet.
Overview of Z8F1232HJ020SG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Z8F1232HJ020SG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4645-5-ND
|
DigiKey | IC MCU 8BIT 12KB FLASH 28SSOP Min Qty: 10669 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$1.7317 | Buy Now | |
DISTI #
692-Z8F1232HJ020SG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12K ADC NO NVDS RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
CAD Models for Z8F1232HJ020SG by Zilog Inc
Part Data Attributes for Z8F1232HJ020SG by Zilog Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.3
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Number of I/O Lines
|
25
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
12288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.99 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z8F1232HJ020SG
This table gives cross-reference parts and alternative options found for Z8F1232HJ020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F1232HJ020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8F1232HJ020EG | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO28, GREEN, PLASTIC, SSOP-28 | IXYS Corporation | Z8F1232HJ020SG vs Z8F1232HJ020EG |
Related Parts for Z8F1232HJ020SG
-
Z8F1232HJ020EGMicrocontrollers
-
ZL2106ALCFTKSwitching Regulator or Controllers
-
ZNBG4000Q16TCOther Analog ICs
-
SN75LBC179DRLine Driver or Receivers
-
INA2133UOperational Amplifiers
-
ZSR600CLinear Regulator ICs
-
ZVP3310ASTOASmall Signal Field-Effect Transistors
-
MBRS540T3GRectifier Diodes
-
ZRC500A02Voltage References