Part Details for Z8F1680SJ020EG by Zilog Inc
Overview of Z8F1680SJ020EG by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for Z8F1680SJ020EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4709-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SOIC Min Qty: 6669 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$2.6825 | Buy Now |
DISTI #
692-Z8F1680SJ020EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS RoHS: Compliant | 3268 |
|
$2.7300 / $5.4400 | Buy Now |
|
Future Electronics | Z8 Series 8 bit 3 KB RAM 16 KB Flash Microcontroller SMT - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 6669 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.6600 / $2.8900 | Buy Now |
Part Details for Z8F1680SJ020EG
Z8F1680SJ020EG CAD Models
Z8F1680SJ020EG Part Data Attributes
|
Z8F1680SJ020EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F1680SJ020EG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, GREEN, SOIC-28, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.64 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |