Part Details for Z8F1681QN024XK2247 by Zilog Inc
Overview of Z8F1681QN024XK2247 by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F1681QN024XK2247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-5043-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 4420 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3986 | Buy Now |
DISTI #
692-Z81681QN024X2247
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash Z8 Encore! XP F6482 Series MCU, 2K RAM, USB, 44-pin | 254 |
|
$1.3600 / $3.0300 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC MCU 8BIT 16KB FLASH 44QFN RoHS: Not Compliant pbFree: No Min Qty: 4420 Package Multiple: 260 | 0 |
|
$1.3500 | Buy Now |