Part Details for Z8F2401PM020EC by Zilog Inc
Overview of Z8F2401PM020EC by Zilog Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Price & Stock for Z8F2401PM020EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Z8F2401 - Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDIP40 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$6.9100 / $8.1300 | Buy Now |
Part Details for Z8F2401PM020EC
Z8F2401PM020EC CAD Models
Z8F2401PM020EC Part Data Attributes:
|
Z8F2401PM020EC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F2401PM020EC
Zilog Inc
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.96 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |