Part Details for Z8F2480PM020EG by Zilog Inc
Overview of Z8F2480PM020EG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8F2480PM020EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z8F2480PM020EG-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 40DIP Min Qty: 1490 Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
$3.4906 | Buy Now |
DISTI #
692-Z8F2480PM020EG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24K ADC Comp LVD RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
Part Details for Z8F2480PM020EG
Z8F2480PM020EG CAD Models
Z8F2480PM020EG Part Data Attributes:
|
Z8F2480PM020EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8F2480PM020EG
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP40, GREEN, PLASTIC, DIP-40, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | Z8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.325 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |