There are no models available for this part yet.
Overview of Z8F6421VN020SG by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Z8F6421VN020SG by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-4281-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44PLCC Min Qty: 1 Lead time: 36 Weeks Container: Tube |
609 In Stock |
|
$5.1847 / $9.3900 | Buy Now | |
DISTI #
692-Z8F6421VN020SG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS RoHS: Compliant | 0 |
|
$5.0000 | Order Now | |
Future Electronics | Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 1275 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.9000 / $5.2800 | Buy Now |
CAD Models for Z8F6421VN020SG by Zilog Inc
Part Data Attributes for Z8F6421VN020SG by Zilog Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZILOG INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
Z8
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Length
|
16.585 mm
|
Number of I/O Lines
|
31
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.57 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for Z8F6421VN020SG
This table gives cross-reference parts and alternative options found for Z8F6421VN020SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8F6421VN020SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8F6421VN020SG | Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | IXYS Corporation | Z8F6421VN020SG vs Z8F6421VN020SG |
Related Parts for Z8F6421VN020SG
-
Z8F4822VS020EGMicrocontrollers
-
XRP7665IDBTR-FSwitching Regulator or Controllers
-
UHE-3.3/7500-Q48N-COther Analog ICs
-
IRFB20N50KPBFPower Field-Effect Transistors
-
CS5512-BSZAnalog to Digital Converters
-
MAX3051ESA+Network Interfaces
-
Z8S18010FECMicroprocessors
-
XR32430EHCR-FLine Driver or Receivers
-
DAC8420FPZDigital to Analog Converters