There are no models available for this part yet.
Overview of Z8F6481AN024XK2247 by Zilog Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z8F6481AN024XK2247 by Zilog Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
269-5026-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3890 In Stock |
|
$1.4375 / $2.3400 | Buy Now | |
DISTI #
692-Z86481AN024X2247
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin | 2297 |
|
$1.4800 / $3.0700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 160 | 0 |
|
$1.5400 | Buy Now |