Part Details for Z8S18020FSC by Zilog Inc
Overview of Z8S18020FSC by Zilog Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for Z8S18020FSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 56 |
|
$17.5000 / $22.5000 | Buy Now | |
|
Quest Components | 34 |
|
$21.6000 / $24.0000 | Buy Now | |
|
Quest Components | 3 |
|
$29.3600 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ |
Part Details for Z8S18020FSC
Z8S18020FSC CAD Models
Z8S18020FSC Part Data Attributes
|
Z8S18020FSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8S18020FSC
Zilog Inc
IC 8-BIT, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for Z8S18020FSC
This table gives cross-reference parts and alternative options found for Z8S18020FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8S18020FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18020FSC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z8S18020FSC vs Z8L18020FSC |
Z8S18020FSC | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z8S18020FSC vs Z8S18020FSC |
Z8S18020FSG | Microprocessor, 8-Bit, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z8S18020FSC vs Z8S18020FSG |