Part Details for Z91.8X100X7/10N by Oring Uszczelnienia Techniczne
Overview of Z91.8X100X7/10N by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z91.8X100X7/10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z91.8X100X7/10N
|
TME | Wiipers Z, NBR caoutchouc, Øout: 100mm, -30÷100°C, single, H1: 7mm Min Qty: 1 | 0 |
|
$0.8700 / $1.0900 | RFQ |