Z94S5226NN
Description: Film Capacitor, 3% +Tol, 3% -Tol, 26uF, Chassis Mount, CAN, ROHS COMPLIANT

Overview of Z94S5226NN by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Automotive

CAD Models for Z94S5226NN by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z94S5226NN by Aerovox Corporation

Z94S5226NN
Aerovox Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
CAN, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
26 µF
Capacitor Type
FILM CAPACITOR
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
3%
Rated (AC) Voltage (URac)
525 V
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Terminal Shape
LUG
Want to compare parts?
  1. Z94S5226NN
    Aerovox Corporation
    Film Capacitor, 3% +Tol, 3% -Tol, 26uF, Chassis Mount, CAN, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z94S5226NN by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z94S5226NN by Aerovox Corporation

Select Manufacturer
Which Manufacturer of Z94S5226NN would you like to use for your alert(s)?
  • Please alert me when Z94S5226NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z94S5226NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z94S5226NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z94S5226NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z94S5226NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z94S5226NN by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: