Part Details for ZA028LADP2 by Mallory Sonalert Products Inc
Overview of ZA028LADP2 by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028LADP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7466
|
Newark | Transducer, Alarm, 95Dba, 28V, Panel, Transducer Function:Alarm, Supply Voltage Min:16V, Supply Voltage Max:28V, Tones:Fast Double Pulse, Sound Level (Spl):95Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, External Depth:56.75Mmrohs Compliant: Yes |Mallory ZA028LADP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4000 / $83.4400 | Buy Now |
DISTI #
ZA028LADP2-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0830 | Buy Now |
DISTI #
539-ZA028LADP2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 85-95DB FDB CUL ROH STK$ RoHS: Compliant | 0 |
|
$44.9200 / $58.1000 | Order Now |
DISTI #
70273603
|
RS | 22 mm panel mounts, Fast Double pulse 16-28 VAC/DC | Mallory Sonalert ZA028LADP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$108.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$86.5400 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VAC 85-95DB PNL MNT FAST DOUBLE PULSE RoHS: Compliant |
12 In Stock |
|
$48.5500 / $59.6000 | Buy Now |
DISTI #
000000000003920813
|
Sager | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 85-95DB FDB CUL ROH STK$ Min Qty: 1 | 0 |
|
$80.7700 / $82.9800 | Buy Now |
|
Master Electronics | BUZZER 16-28VAC 85-95DB PNL MNT FAST DOUBLE PULSE RoHS: Compliant |
12 In Stock |
|
$48.5500 / $59.6000 | Buy Now |