There are no models available for this part yet.
Overview of ZA028LADT7 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZA028LADT7 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W0968
|
Newark | 22Mm 16-28Acdc 85-95Db Fwar Cul Roh Stk |Mallory ZA028LADT7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.4700 / $118.2700 | Buy Now | |
DISTI #
ZA028LADT7-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0190 | Buy Now | |
DISTI #
539-ZA028LADT7
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 85-95DB FWAR CUL ROH STK$ RoHS: Compliant | 0 |
|
$51.9100 / $74.9600 | Order Now | |
DISTI #
70979024
|
RS | 22MM BUZZER 16-28VAC 85-95DB PNL MNT FAST WARBLE ROHS CUL | Mallory Sonalert ZA028LADT7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$103.0200 | Buy Now | ||
Onlinecomponents.com | BUZZER 16-28VAC 85-95DB PNL MNT FAST WARBLE RoHS: Compliant |
22 In Stock |
|
$57.8000 / $70.9600 | Buy Now | ||
DISTI #
000000000003920815
|
Sager | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 85-95DB FWAR CUL ROH STK$ Min Qty: 1 | 0 |
|
$96.1500 / $98.7800 | Buy Now | |
Master Electronics | BUZZER 16-28VAC 85-95DB PNL MNT FAST WARBLE RoHS: Compliant |
22 In Stock |
|
$57.8000 / $70.9600 | Buy Now |