Part Details for ZA028MACM1 by Mallory Sonalert Products Inc
Overview of ZA028MACM1 by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028MACM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W0982
|
Newark | Transducer, Alarm, 85Dba, 28V, Panel, Transducer Function:Alarm, Supply Voltage Min:16V, Supply Voltage Max:28V, Tones:Chime, Sound Level Spl:85Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA028MACM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8800 / $107.5200 | Buy Now |
DISTI #
458-1284-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.1910 | Buy Now |
DISTI #
539-ZA028MACM1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 16 to 28 VAC/DC 3300 +/- 500 Hz RoHS: Compliant | 0 |
|
$47.1900 / $62.6500 | Order Now |
DISTI #
70979037
|
RS | 22MM BUZZER 16-28VAC 75-85DB PNL MNT CHIME ROHS CUL | Mallory Sonalert ZA028MACM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.6600 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VAC 75-85DB PNL MNT CHIME RoHS: Compliant |
3 In Stock |
|
$52.5400 / $64.5100 | Buy Now |
DISTI #
000000000003920845
|
Sager | Piezo Buzzers & Audio Indicators 16 to 28 VAC/DC 3300 +/- 500 Hz Min Qty: 1 | 0 |
|
$87.4100 / $89.8000 | Buy Now |
|
Master Electronics | BUZZER 16-28VAC 75-85DB PNL MNT CHIME RoHS: Compliant |
3 In Stock |
|
$52.5400 / $64.5100 | Buy Now |