Part Details for ZA028SADP3 by Mallory Sonalert Products Inc
Overview of ZA028SADP3 by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA028SADP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7490
|
Newark | Transducer, Alarm, 75Dba, 28V, Panel, Transducer Function:Alarm, Supply Voltage Min:16V, Supply Voltage Max:28V, Tones:Slow Double Pulse, Sound Level Spl:75Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, External Depth:56.75Mm Rohs Compliant: Yes |Mallory ZA028SADP3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1400 / $90.3200 | Buy Now |
DISTI #
ZA028SADP3-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8420 | Buy Now |
DISTI #
539-ZA028SADP3
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 65-75DB SDBL CUL ROH STK$ RoHS: Compliant | 0 |
|
$40.8400 / $69.2500 | Order Now |
DISTI #
70979055
|
RS | 22MM BUZZER 16-28VDC 65-75DB PNL MNT, SLOW DOUBLE PULSE, ROHS, CUL | Mallory Sonalert ZA028SADP3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.1000 / $96.8400 | RFQ |
|
Future Electronics | ZA Series Ø30.7 x 43.4 mm 65 dB 16 to 28 V 3.3 kHz Panel Mount Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$76.2300 / $80.0500 | Buy Now |
|
Onlinecomponents.com | BUZZER 16-28VAC 65-75DB PNL MNT SLOW DOUBLE PULSE RoHS: Compliant | 0 |
|
$46.4600 / $57.0400 | Buy Now |
DISTI #
000000000003920885
|
Sager | Piezo Buzzers & Audio Indicators 22MM 16-28ACDC 65-75DB SDBL CUL ROH STK$ Min Qty: 1 | 0 |
|
$73.4200 / $75.4400 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ |