Part Details for ZA048MACM1 by Mallory Sonalert Products Inc
Overview of ZA048MACM1 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA048MACM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W1022
|
Newark | 22Mm 28-48Acdc 75-85Db Chim Cul Roh Stk |Mallory ZA048MACM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4500 / $115.7400 | Buy Now |
DISTI #
ZA048MACM1-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9650 | Buy Now |
DISTI #
539-ZA048MACM1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB CHIM CUL ROH STK$ RoHS: Compliant | 0 |
|
$50.7900 / $87.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$100.8200 | Buy Now |
|
Onlinecomponents.com | BUZZER 28-48VAC 75-85DB PNL MNT CHIME RoHS: Compliant | 0 |
|
$59.5400 / $73.0900 | Buy Now |
DISTI #
000000000003920934
|
Sager | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB CHIM CUL ROH STK$ Min Qty: 1 | 0 |
|
$94.0900 / $96.6700 | Buy Now |