Part Details for ZA048MACT by Mallory Sonalert Products Inc
Overview of ZA048MACT by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA048MACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7506
|
Newark | Transducer, Alarm, 85Dba, 48V, Panel, Transducer Function:Alarm, Supply Voltage Min:28V, Supply Voltage Max:48V, Tones:Continuous, Sound Level (Spl):85Dba, Current Rating:-, Resonant Frequency:-, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA048MACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1700 / $66.8000 | Buy Now |
DISTI #
ZA048MACT-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6400 | Buy Now |
DISTI #
539-ZA048MACT
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB CONT CUL ROH STK$ RoHS: Compliant | 0 |
|
$60.7400 / $64.2300 | Order Now |
DISTI #
70979070
|
RS | 22MM BUZZER 28-48VDC 75-85DB PNL MNT CONT ROHS CUL | Mallory Sonalert ZA048MACT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.3100 / $80.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$64.4800 | Buy Now |
|
Onlinecomponents.com | BUZZER 28-48VAC 75-85DB PNL MNT CONTINUOUS RoHS: Compliant | 0 |
|
$38.0800 / $46.7500 | Buy Now |
DISTI #
000000000003920935
|
Sager | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB CONT CUL ROH STK$ Min Qty: 1 | 0 |
|
$60.1800 / $61.8300 | Buy Now |