Part Details for ZA048MAMP1 by Mallory Sonalert Products Inc
Overview of ZA048MAMP1 by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA048MAMP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7510
|
Newark | Transducer, Alarm, 85Dba, 48V, Panel, Transducer Function:Alarm, Supply Voltage Min:28V, Supply Voltage Max:48V, Tones:Medium Pulse, Sound Level (Spl):85Dba, Current Rating:40Ma, Resonant Frequency:3.3Khz, Transducer Mounting:Panel Rohs Compliant: Yes |Mallory ZA048MAMP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9100 / $92.5300 | Buy Now |
DISTI #
ZA048MAMP1-ND
|
DigiKey | BUZZER PIEZO 30.74MM PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1930 | Buy Now |
DISTI #
539-ZA048MAMP1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB WP CUL ROHS STK $ RoHS: Compliant | 0 |
|
$41.8400 / $65.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$80.6000 | Buy Now |
|
Onlinecomponents.com | BUZZER 28-48VAC 75-85DB PNL MNT MEDIUM PULSE RoHS: Compliant | 0 |
|
$47.6000 / $58.4400 | Buy Now |
DISTI #
000000000003920942
|
Sager | Piezo Buzzers & Audio Indicators 22MM 28-48ACDC 75-85DB WP CUL ROHS STK $ Min Qty: 1 | 0 |
|
$75.2300 / $77.2900 | Buy Now |