Part Details for ZA1010 by Memory Protection Devices Inc (MPD)
Overview of ZA1010 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZA1010-ND
|
DigiKey | AUTO POWER PLUG 12V 3A BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1015 In Stock |
|
$2.3286 / $4.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 298 Factory Stock |
|
$2.3300 / $3.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 298 Factory Stock |
|
$2.3300 / $3.5400 | Buy Now |