Part Details for ZA13-0% 40 by Renata Batteries
Overview of ZA13-0% 40 by Renata Batteries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA13-0% 40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-ZA13/4
|
Mouser Electronics | Coin Cell Battery 1.4V 7.9 x 5.3mm 310mAh 6 PC WHEEL | 0 |
|
$1.8800 / $3.4900 | Order Now |