Part Details for ZA5074-B by Memory Protection Devices Inc (MPD)
Overview of ZA5074-B by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZA5074-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZA5074-B-ND
|
DigiKey | AUTO CBL ASSY W/PLG 12V 5A W/LED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
149 In Stock |
|
$8.9658 / $16.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 576 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 576 Factory Stock |
|
$7.9500 / $10.5300 | Buy Now |