Part Details for ZB0411-J15LB-C4BK by SMC Corporation of America
Overview of ZB0411-J15LB-C4BK by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB0411-J15LB-C4BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973999
|
RS | Vacuum Unit, 24VDC, .4mm nozzle, large flow, NC 50.8PSI, latching 65.3PSI, 4mm | SMC Corporation ZB0411-J15LB-C4BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.9400 | RFQ |