There are no models available for this part yet.
Overview of ZB4BG220 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZB4BG220 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C8165
|
Newark | Switch Actuator, Black, Key Selector, For Use With:Schneider Harmony Xb4 Series 22Mm Key Selector Switches, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.3200 / $101.9700 | Buy Now | |
DISTI #
4008-ZB4BG220-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 7 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now | |
DISTI #
996-ZB4BG220
|
Mouser Electronics | Keylock Switches KEY SELECTOR OPERATING | 0 |
|
$81.3000 / $87.2100 | Order Now | |
DISTI #
70353504
|
RS | Electric XB4 2 Position Key Switch Head Stay Put | Schneider Electric ZB4BG220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$86.8800 | Buy Now | |
DISTI #
ZB4BG220
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, black, none, IP66 Min Qty: 1 | 2 |
|
$50.5200 / $57.7400 | Buy Now |