Part Details for ZB4BW14 by Schneider Electric
Overview of ZB4BW14 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8434
|
Newark | Actuator Head, Xb4 Pushbutton Switch, For Use With:Xb4 Series Illuminated Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Mounting Hole Dia:22Mm, Operating Force Max:3.8N, Over Travel Min:4.3Mm Rohs Compliant: Yes |Schneider Electric ZB4BW14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $15.8100 | Buy Now |
DISTI #
4008-ZB4BW14-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$15.4210 / $16.6100 | Buy Now |
DISTI #
996-ZB4BW14
|
Mouser Electronics | Switch Actuators PUSH BUTTON | 0 |
|
$12.6600 / $15.6900 | Order Now |
DISTI #
70008874
|
RS | Red Push Button Head, Spring Return, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BW14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3700 / $16.0100 | RFQ |
DISTI #
ZB4BW14
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, ZBV6, IP66, prominent Min Qty: 1 | 0 |
|
$9.6200 / $10.9000 | RFQ |