Part Details for ZB4BW313 by Schneider Electric
Overview of ZB4BW313 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3612
|
Newark | Pushbutton Head, 22Mm, White, For Use With:Harmony Pushbuttons And Switches, Ip/Nema Rating:Ip66, Ik03, Nema 4X, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approvals/Standards:Csa 22.2 No. 14, Iec 50102, Iec 60529, Iec 60947, Rohs Compliant: Yes |Schneider Electric ZB4BW313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$15.4200 / $21.7200 | Buy Now |
DISTI #
17C7138
|
Newark | Switch Actuator, For Use With:Schneider Xb4 Series Pushbutton Switches, Ip/Nema Rating:Ip66, Ik03, Nema 4X, Product Range:Zb4 Series, Contact Rating:6A At 120Vac, Mounting Hole Dia:22Mm, Switch Function:Spst-No Rohs Compliant: Yes |Schneider Electric ZB4BW313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0200 / $21.7900 | Buy Now |
DISTI #
4008-ZB4BW313-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$14.3002 / $19.8900 | Buy Now |
DISTI #
996-ZB4BW313
|
Mouser Electronics | Switch Actuators PUSH BUTTON | 22 |
|
$14.3000 / $19.8900 | Buy Now |
DISTI #
70006963
|
RS | Switch part, Pushbtn operator, Rnd, White flush lens, Mom, Chrome plate bezel | Schneider Electric ZB4BW313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 325 |
|
$14.1200 / $19.8900 | Buy Now |
DISTI #
ZB4BW313
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, IP66, flat, Pos: 2 Min Qty: 1 | 41 |
|
$9.9200 / $11.2500 | Buy Now |
DISTI #
3054925
|
element14 Asia-Pacific | PUSHBUTTON HEAD, 22MM, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$15.8698 / $19.2825 | Buy Now |
DISTI #
3054925
|
Farnell | PUSHBUTTON HEAD, 22MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 7 |
|
$9.5636 / $11.7236 | Buy Now |
|
Neutron USA | Switch part, Pushbtn operator, Rnd, White flush lens, Mom, Chrome plate bezel | 0 |
|
$22.8000 | Buy Now |
Part Details for ZB4BW313
ZB4BW313 CAD Models
ZB4BW313 Part Data Attributes
|
ZB4BW313
Schneider Electric
Buy Now
|
Compare Parts:
ZB4BW313
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |