Part Details for ZB4BW613 by Schneider Electric
Overview of ZB4BW613 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZB4BW613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4693
|
Newark | Switch Actuator, Pushbutton, White, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schneider Electric ZB4BW613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$38.7500 / $50.3300 | Buy Now |
DISTI #
4008-ZB4BW613-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$35.3546 / $45.1900 | Buy Now |
DISTI #
996-ZB4BW613
|
Mouser Electronics | Switch Actuators ILLUM.MUSHROOM 2 POS MAINTAINED CLR | 0 |
|
$36.4100 / $45.1900 | Order Now |
DISTI #
70336824
|
RS | White Push Button Head, Latching, 22mm Cutout, Electric XB4 Series | Schneider Electric ZB4BW613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$35.4900 / $46.0900 | Buy Now |
DISTI #
ZB4BW613
|
TME | Switch: push-button, 22mm, white, ZBVB,ZBVG,ZBVJ,ZBVM, IP66, Pos: 2 Min Qty: 1 | 0 |
|
$39.3100 / $44.9300 | RFQ |
DISTI #
3109559
|
element14 Asia-Pacific | SWITCH ACTUATOR, PUSHBUTTON, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$48.5283 | Buy Now |
DISTI #
3109559
|
Farnell | SWITCH ACTUATOR, PUSHBUTTON, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 10 |
|
$39.6557 / $47.6094 | Buy Now |